Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTDA21240AUMA1
Order Code3155064
Also Known AsTDA21240, SP001435356
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoTDA21240AUMA1
Order Code3155064
Also Known AsTDA21240, SP001435356
Technical Datasheet
Input Voltage Min5V
Input Voltage Max16V
Output Current40A
Output Voltage Min-
Output Voltage Max-
DC / DC Converter IC CaseQFN
No. of Pins30Pins
Switching Frequency Max1MHz
Product Range-
IC Generic NumberTDA21240
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Input Voltage Min
5V
Output Current
40A
Output Voltage Max
-
No. of Pins
30Pins
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Input Voltage Max
16V
Output Voltage Min
-
DC / DC Converter IC Case
QFN
Switching Frequency Max
1MHz
IC Generic Number
TDA21240
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454