Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTD590N18KOFXPSA1
Order Code4707470
Product RangeTT590N18KOF Series
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €256.520 |
| 5+ | €251.390 |
Price for:Each
Minimum: 1
Multiple: 1
€256.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTD590N18KOFXPSA1
Order Code4707470
Product RangeTT590N18KOF Series
Technical Datasheet
SCR Module TypePhase Control
Peak Repetitive Off State Voltage1.8kV
Gate Trigger Current Max250mA
Average Forward Current667A
On State RMS Current950A
Gate Trigger Voltage Max2V
Operating Temperature Max135°C
Repetitive Peak Reverse Voltage1.8kV
Thyristor Case StyleModule
No. of Pins5Pins
Thyristor MountingPanel
Product RangeTT590N18KOF Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
SCR Module Type
Phase Control
Gate Trigger Current Max
250mA
On State RMS Current
950A
Operating Temperature Max
135°C
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Peak Repetitive Off State Voltage
1.8kV
Average Forward Current
667A
Gate Trigger Voltage Max
2V
Repetitive Peak Reverse Voltage
1.8kV
No. of Pins
5Pins
Product Range
TT590N18KOF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability