Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTC3E7QF192F300SAAKXUMA1
Order Code3858712
Product RangeAURIX Family TC3xx Series Microcontrollers
Also Known AsSP005345769, SAK-TC3E7QF-192F300S AA
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €60.240 |
| 5+ | €55.100 |
| 10+ | €49.950 |
| 25+ | €47.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€60.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTC3E7QF192F300SAAKXUMA1
Order Code3858712
Product RangeAURIX Family TC3xx Series Microcontrollers
Also Known AsSP005345769, SAK-TC3E7QF-192F300S AA
Technical Datasheet
Product RangeAURIX Family TC3xx Series Microcontrollers
Device CoreTriCore
Data Bus Width32 bit
Operating Frequency Max300MHz
Program Memory Size12MB
No. of Pins292Pins
IC Case / PackageLFBGA
No. of I/O's-
InterfacesCAN, Ethernet, I2C, LIN, QSPI
RAM Memory Size1.5MB
ADC Channels-
ADC Resolution-
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyAURIX
MCU SeriesTC3xx
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
AURIX Family TC3xx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
12MB
IC Case / Package
LFBGA
Interfaces
CAN, Ethernet, I2C, LIN, QSPI
ADC Channels
-
Supply Voltage Min
-
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TC3xx
MSL
-
Device Core
TriCore
Operating Frequency Max
300MHz
No. of Pins
292Pins
No. of I/O's
-
RAM Memory Size
1.5MB
ADC Resolution
-
Supply Voltage Max
5V
Operating Temperature Max
125°C
MCU Family
AURIX
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability