Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTC399XX256F300SBDKXUMA2
Order Code4552712
Product RangeAURIX Family TC39x Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 500+ | €70.770 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
€35,385.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTC399XX256F300SBDKXUMA2
Order Code4552712
Product RangeAURIX Family TC39x Series Microcontrollers
Technical Datasheet
Product RangeAURIX Family TC39x Series Microcontrollers
Device CoreTriCore
Data Bus Width32 bit
Operating Frequency Max300MHz
Program Memory Size16MB
No. of Pins516Pins
IC Case / PackageLFBGA
No. of I/O's-
InterfacesASCLIN, CANFD, EBU, Ethernet, eMMC, FlexRay, HSSL, I2C, MSC, PSI, QSPI, SENT
RAM Memory Size2.528MB
ADC Channels146Channels
ADC Resolution-
Supply Voltage Min1.125V
Supply Voltage Max1.375V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyAURIX
MCU SeriesTC39x
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Product Overview
TC399XX256F300SBDKXUMA2 is a powerful next-generation AURIX™ microcontroller in embedded flash 40nm technology. It comes back with an increase in performance, memory sizes, connectivity, and more scalability to address the new automotive trends and challenges. Potential applications include industrial, safety, connectivity, transportation, powertrain, and (H)EV.
- 6 TriCore™ running at 300MHz (with 4 additional checker cores delivering 4000 DMIPS)
- Supporting floating point and fixpoint with all cores
- 16MB flash/ ECC protection, up to 6.9MB SRAM/ ECC protection
- Redundant and diverse timer modules ( GTM, CCU6, GPT12 )
- Developed and documented following ISO26262/IEC61508 to support safety requirement up to ASIL-D/SIL3
- Single voltage supply 5V or 3.3V
- A/B swap software update over the air support
- 100 A/D input lines, 12 CAN nodes, 128 DMA channels
- PG-LFBGA-516 package
- Temperature range from -40°C to +125°C
Technical Specifications
Product Range
AURIX Family TC39x Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
16MB
IC Case / Package
LFBGA
Interfaces
ASCLIN, CANFD, EBU, Ethernet, eMMC, FlexRay, HSSL, I2C, MSC, PSI, QSPI, SENT
ADC Channels
146Channels
Supply Voltage Min
1.125V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TC39x
SVHC
No SVHC (21-Jan-2025)
Device Core
TriCore
Operating Frequency Max
300MHz
No. of Pins
516Pins
No. of I/O's
-
RAM Memory Size
2.528MB
ADC Resolution
-
Supply Voltage Max
1.375V
Operating Temperature Max
125°C
MCU Family
AURIX
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability