Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTC397XP256F300SBDKXUMA2
Order Code4552713
Product RangeAURIX Family TC39x Series Microcontrollers
Technical Datasheet
194 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €75.080 |
| 5+ | €68.770 |
| 10+ | €62.450 |
| 25+ | €59.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€75.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTC397XP256F300SBDKXUMA2
Order Code4552713
Product RangeAURIX Family TC39x Series Microcontrollers
Technical Datasheet
Product RangeAURIX Family TC39x Series Microcontrollers
Device CoreTriCore
Data Bus Width32 bit
Operating Frequency Max300MHz
Program Memory Size16MB
No. of Pins292Pins
IC Case / PackageLFBGA
No. of I/O's-
InterfacesASCLIN, CANFD, EBU, Ethernet, eMMC, FlexRay, HSSL, I2C, MSC, PSI, QSPI, SENT
RAM Memory Size2.528MB
ADC Channels114Channels
ADC Resolution-
Supply Voltage Min1.125V
Supply Voltage Max1.375V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyAURIX
MCU SeriesTC39x
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Product Overview
TC397XP256F300SBDKXUMA2 is a powerful next-generation AURIX™ TC3xx system architecture microcontroller in embedded flash 40 nm technology. It comes back with an increase in performance, memory sizes, connectivity and more scalability to address the new automotive trends and challenges. Applications include body electronics and power distribution, domestic robots, EV charging, on-board charging (OBC) for electric vehicles.
- 6 TriCore running at 300MHz ( with 4 additional checker cores delivering 4000 DMIPS)
- Supporting floating point and fix point with all cores
- 16MB flash/ ECC protection, 2.9MB SRAM/ ECC protection, 1Gbit Ethernet
- Redundant and diverse timer modules (GTM, CCU6, GPT12), EVITA full HSM (ECC256 and SHA2)
- ISO 26262 ASIL-D support, AUTOSAR 4.2 support
- Single voltage supply is 5V or 3.3V
- Best-in-class performance enabling ASIL-D designs
- A/B swap software update over the air support
- Easy migration from AURIX first generation thanks to the software and hardware compatibility
- BGA-292 package, -40°C to 125°C temperature rating
Technical Specifications
Product Range
AURIX Family TC39x Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
16MB
IC Case / Package
LFBGA
Interfaces
ASCLIN, CANFD, EBU, Ethernet, eMMC, FlexRay, HSSL, I2C, MSC, PSI, QSPI, SENT
ADC Channels
114Channels
Supply Voltage Min
1.125V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TC39x
SVHC
No SVHC (21-Jan-2025)
Device Core
TriCore
Operating Frequency Max
300MHz
No. of Pins
292Pins
No. of I/O's
-
RAM Memory Size
2.528MB
ADC Resolution
-
Supply Voltage Max
1.375V
Operating Temperature Max
125°C
MCU Family
AURIX
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability