Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTC397XP256F300SBCKXUMA1
Order Code3407346
Product RangeAURIX Family TC39x Series Microcontrollers
Also Known AsSAK-TC397XP-256F300S BC, SP002739600
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoTC397XP256F300SBCKXUMA1
Order Code3407346
Product RangeAURIX Family TC39x Series Microcontrollers
Also Known AsSAK-TC397XP-256F300S BC, SP002739600
Technical Datasheet
Product RangeAURIX Family TC39x Series Microcontrollers
Device CoreTriCore
Data Bus Width32 bit
Operating Frequency Max300MHz
Program Memory Size16MB
No. of Pins292Pins
IC Case / PackageLFBGA
No. of I/O's169I/O's
InterfacesCAN, Ethernet, I2C, SPI
RAM Memory Size2.816MB
ADC Channels114Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyAURIX
MCU SeriesTC39x
Qualification-
SVHCNo SVHC (27-Jun-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
AURIX Family TC39x Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
16MB
IC Case / Package
LFBGA
Interfaces
CAN, Ethernet, I2C, SPI
ADC Channels
114Channels
Supply Voltage Min
-
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TC39x
MSL
MSL 3 - 168 hours
Device Core
TriCore
Operating Frequency Max
300MHz
No. of Pins
292Pins
No. of I/O's
169I/O's
RAM Memory Size
2.816MB
ADC Resolution
10Bit, 12Bit
Supply Voltage Max
5V
Operating Temperature Max
125°C
MCU Family
AURIX
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability