Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTC375TP96F300WAAKXUMA1
Order Code3625285
Product RangeAURIX Family TC3xx Series Microcontrollers
Also Known AsSAK-TC375TP-96F300W AA, SP001724106
Technical Datasheet
36 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €37.830 |
| 5+ | €35.610 |
| 10+ | €33.380 |
| 25+ | €31.880 |
| 50+ | €31.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€37.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTC375TP96F300WAAKXUMA1
Order Code3625285
Product RangeAURIX Family TC3xx Series Microcontrollers
Also Known AsSAK-TC375TP-96F300W AA, SP001724106
Technical Datasheet
Product RangeAURIX Family TC3xx Series Microcontrollers
Device CoreTriCore
Data Bus Width32 bit
Operating Frequency Max300MHz
Program Memory Size6MB
No. of Pins176Pins
IC Case / PackageLQFP
No. of I/O's127I/O's
InterfacesCAN, Ethernet, I2C, I2S, LIN, SPI
RAM Memory Size1.1MB
ADC Channels80Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min1.125V
Supply Voltage Max1.375V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyAURIX
MCU SeriesTC3xx
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Product Overview
TC375TP96F300WAAKXUMA1 is an AURIX™ 32-bit single-chip microcontroller. Applications include active suspension control, automotive body control module (BCM), automotive high-voltage battery management system (BMS), EV traction inverter, on-board charging (OBC) for electric vehicles.
- 3 TriCore™ running at 300MHz
- Supporting floating point and fix point with all cores
- 6MB flash/ECC protection, 1.1MB SRAM / ECC protection
- 100Mbit7s Gbit Ethernet, eVita full HSM (ECC256 and SHA2)
- Single voltage supply is 5V or 3.3V
- Safety management unit (SMU) handling safety monitor alarms
- Memory test unit with ECC, memory initialization and MBIST functions (MTU)
- Hardware I/O monitor (IOM) for checking of digital I/O
- On-chip debug support for OCDS level 1 (CPUs, DMA, on chip buses)
- LQFP 176 package, -40°C to 125°C temperature rating
Technical Specifications
Product Range
AURIX Family TC3xx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
6MB
IC Case / Package
LQFP
Interfaces
CAN, Ethernet, I2C, I2S, LIN, SPI
ADC Channels
80Channels
Supply Voltage Min
1.125V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TC3xx
SVHC
No SVHC (21-Jan-2025)
Device Core
TriCore
Operating Frequency Max
300MHz
No. of Pins
176Pins
No. of I/O's
127I/O's
RAM Memory Size
1.1MB
ADC Resolution
10Bit, 12Bit
Supply Voltage Max
1.375V
Operating Temperature Max
125°C
MCU Family
AURIX
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability