Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTC337LP32F300SAAKXUMA1
Order Code3779682
Product RangeAURIX Family TC33X Series Microcontrollers
Also Known AsSP004974944, SAK-TC337LP-32F300S AA
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €24.560 |
| 5+ | €22.450 |
| 10+ | €20.330 |
| 25+ | €19.250 |
| 50+ | €18.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€24.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTC337LP32F300SAAKXUMA1
Order Code3779682
Product RangeAURIX Family TC33X Series Microcontrollers
Also Known AsSP004974944, SAK-TC337LP-32F300S AA
Technical Datasheet
Product RangeAURIX Family TC33X Series Microcontrollers
Device CoreTriCore
Data Bus Width32 bit
Operating Frequency Max300MHz
Program Memory Size2MB
No. of Pins292Pins
IC Case / PackageLFBGA
No. of I/O's-
InterfacesCAN, I2C, LIN, SPI
RAM Memory Size248KB
ADC Channels44Channels
ADC Resolution12Bit
Supply Voltage Min1.125V
Supply Voltage Max1.375V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyAURIX
MCU SeriesTC33x
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
AURIX Family TC33X Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
2MB
IC Case / Package
LFBGA
Interfaces
CAN, I2C, LIN, SPI
ADC Channels
44Channels
Supply Voltage Min
1.125V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TC33x
MSL
MSL 3 - 168 hours
Device Core
TriCore
Operating Frequency Max
300MHz
No. of Pins
292Pins
No. of I/O's
-
RAM Memory Size
248KB
ADC Resolution
12Bit
Supply Voltage Max
1.375V
Operating Temperature Max
125°C
MCU Family
AURIX
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability