Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €42.420 |
5+ | €40.490 |
10+ | €38.550 |
25+ | €37.090 |
Product Information
Product Overview
TC297TP128F300NBCKXUMA1 is an AURIX™ microcontroller for automotive and industrial applications. Its innovative multicore architecture, based on up to three independent 32-bit TriCore CPUs, has been designed to meet the highest safety standards, while simultaneously increasing performance significantly. With its Triple TriCore with up to 300MHz, a flash memory of 8MB and a powerful and generic timer module (GTM), this aims for reduced complexity, best-in-class power consumption and significant cost savings. Applications include 60GHz radar sensor for in-cabin monitoring system, ADAS and autonomous driving, automotive high-voltage battery management system (BMS), chassis control and safety, diesel direct injection.
- 8MB flash w/ ECC protection, 128KB EEPROM at 500 k cycles
- 728KB RAM w/ ECC protection, 128x DMA channels
- Sensor interfaces : 15xSENT, 5xPSI5, 1xPSI5S
- Programmable HSM (hardware security module)
- Single voltage supply is 5V or 3.3V
- Diverse lockstep core with clock delay, access permission system
- Redundant and diverse timer modules (GTM, CCU6, GPT12)
- Safety management unit ( SMU ), direct memory access ( DMA )
- LFBGA-292 package
- Ambient temperature range from -40°C to +125°C
Technical Specifications
AURIX Family TC2xx Series Microcontrollers
32 bit
8MB
LFBGA
CAN, Ethernet, I2C, LIN, SPI
84Channels
-
-40°C
Surface Mount
TC2xx
MSL 3 - 168 hours
TriCore
300MHz
292Pins
169I/O's
728KB
12Bit
3.3V
125°C
AURIX
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate