Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTC237LP32F200NACKXUMA1
Order Code3243073RL
Product RangeAURIX Family TC2xx Series Microcontrollers
Also Known AsSAK-TC237LP-32F200N AC, SP001397698
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | €13.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
€13,815.00 (ex VAT)
A €5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTC237LP32F200NACKXUMA1
Order Code3243073RL
Product RangeAURIX Family TC2xx Series Microcontrollers
Also Known AsSAK-TC237LP-32F200N AC, SP001397698
Technical Datasheet
Product RangeAURIX Family TC2xx Series Microcontrollers
Device CoreTriCore
Data Bus Width32 bit
Operating Frequency Max200MHz
Program Memory Size2MB
No. of Pins292Pins
IC Case / PackageLFBGA
No. of I/O's120I/O's
InterfacesCAN, SPI
RAM Memory Size192KB
ADC Channels24Channels
ADC Resolution12Bit
Supply Voltage Min1.17V
Supply Voltage Max1.43V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyAURIX
MCU SeriesTC2xx
Qualification-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
AURIX Family TC2xx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
2MB
IC Case / Package
LFBGA
Interfaces
CAN, SPI
ADC Channels
24Channels
Supply Voltage Min
1.17V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TC2xx
MSL
MSL 3 - 168 hours
Device Core
TriCore
Operating Frequency Max
200MHz
No. of Pins
292Pins
No. of I/O's
120I/O's
RAM Memory Size
192KB
ADC Resolution
12Bit
Supply Voltage Max
1.43V
Operating Temperature Max
125°C
MCU Family
AURIX
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability