Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTC222L16F133NACKXUMA1
Order Code3243071
Product RangeAURIX Family TC2xx Series Microcontrollers
Also Known AsSAK-TC222L-16F133N AC, SP001584424
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €13.730 |
10+ | €10.880 |
25+ | €10.170 |
50+ | €9.780 |
100+ | €9.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€13.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTC222L16F133NACKXUMA1
Order Code3243071
Product RangeAURIX Family TC2xx Series Microcontrollers
Also Known AsSAK-TC222L-16F133N AC, SP001584424
Technical Datasheet
Product RangeAURIX Family TC2xx Series Microcontrollers
Device CoreTriCore
Data Bus Width32 bit
Operating Frequency Max133MHz
Program Memory Size1MB
No. of Pins80Pins
IC Case / PackageTQFP
No. of I/O's59I/O's
InterfacesCAN, SPI
RAM Memory Size96KB
ADC Channels24Channels
ADC Resolution12Bit
Supply Voltage Min1.17V
Supply Voltage Max1.43V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyAURIX
MCU SeriesTC2xx
Qualification-
Product Overview
- TC2xx series 32bit single-chip AC-step microcontroller
- High performance microcontroller with one CPU core
- Power efficient scalar TriCore CPU (TC1.6E)
- Binary code compatibility with TC1.6P
- 133MHz operation at full temperature range
- 88Kbyte data scratch-pad RAM (DSPR), 8Kbyte instruction scratch-pad RAM (PSPR)
- 8Kbyte Instruction Cache (ICACHE), 4 line read buffer (DRB)
- Lockstepped shadow core for TC1.6E, 1Mbyte program flash memory (PFLASH)
- 96Kbyte data flash memory (DFLASH) usable for EEPROM emulation, BootROM (BROM)
- 80pin TQFP package, operating temperature range from -40°C to 125°C
Technical Specifications
Product Range
AURIX Family TC2xx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1MB
IC Case / Package
TQFP
Interfaces
CAN, SPI
ADC Channels
24Channels
Supply Voltage Min
1.17V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TC2xx
MSL
MSL 3 - 168 hours
Device Core
TriCore
Operating Frequency Max
133MHz
No. of Pins
80Pins
No. of I/O's
59I/O's
RAM Memory Size
96KB
ADC Resolution
12Bit
Supply Voltage Max
1.43V
Operating Temperature Max
125°C
MCU Family
AURIX
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability