Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoT1700N16H75VTXPSA1
Order Code4063694
Also Known AsSP005556301, T1700N16H75 VT
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €282.850 |
5+ | €277.190 |
Price for:Each
Minimum: 1
Multiple: 1
€282.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoT1700N16H75VTXPSA1
Order Code4063694
Also Known AsSP005556301, T1700N16H75 VT
Technical Datasheet
SCR Module TypePhase Control
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max250mA
Average Forward Current150mA
On State RMS Current3.79kA
Gate Trigger Voltage Max2V
Operating Temperature Max135°C
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleModule
No. of Pins5Pins
Thyristor MountingScrew
Product Range-
Technical Specifications
SCR Module Type
Phase Control
Gate Trigger Current Max
250mA
On State RMS Current
3.79kA
Operating Temperature Max
135°C
Thyristor Case Style
Module
Thyristor Mounting
Screw
SVHC
No SVHC (21-Jan-2025)
Peak Repetitive Off State Voltage
1.6kV
Average Forward Current
150mA
Gate Trigger Voltage Max
2V
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
5Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability