Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoSTT1900N16P55XPSA1
Order Code3267722
Also Known AsSTT1900N16P55, SP001630152
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €445.600 |
5+ | €436.690 |
Price for:Each
Minimum: 1
Multiple: 1
€445.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoSTT1900N16P55XPSA1
Order Code3267722
Also Known AsSTT1900N16P55, SP001630152
Technical Datasheet
SCR Module TypeAntiparallel SCR
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max200mA
Average Forward Current-
On State RMS Current-
Gate Trigger Voltage Max2V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleModule
No. of Pins8Pins
Thyristor MountingPanel
Product Range-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SCR Module Type
Antiparallel SCR
Gate Trigger Current Max
200mA
On State RMS Current
-
Operating Temperature Max
125°C
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Peak Repetitive Off State Voltage
1.6kV
Average Forward Current
-
Gate Trigger Voltage Max
2V
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
8Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability