Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.990 |
10+ | €3.050 |
100+ | €2.100 |
500+ | €1.720 |
1000+ | €1.650 |
Product Information
Product Overview
The SPA20N60C3 is a 650V N-channel CoolMOS™ Power MOSFET with low specific on-state resistance. The CoolMOS™ MOSFET offers a significant reduction of conduction, switching and driving losses and enable high power density and efficiency for superior power conversion systems. The latest state-of-the-art generation of high voltage power MOSFETs makes AC-DC power supplies more efficient, more compact, lighter and cooler than ever before.
- Very low energy storage in output capacitance (Eoss) at 400V
- Low gate charge (Qg)
- High efficiency and power density
- Outstanding performance
- High reliability
- Easy to use
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
20.7A
TO-220AB
10V
34.5W
150°C
-
No SVHC (21-Jan-2025)
650V
0.19ohm
Through Hole
3V
3Pins
-
-
Technical Docs (1)
Alternatives for SPA20N60C3XKSA1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate