Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.510 |
| 10+ | €3.450 |
| 25+ | €3.180 |
| 50+ | €3.080 |
| 100+ | €3.070 |
| 250+ | €3.060 |
| 500+ | €3.050 |
Product Information
Product Overview
OPTIGA™ TPM SLB 9673 FW26.xx is a trusted platform module and it is the latest addition to the OPTIGA™ TPM family targeted at connected devices that require enhanced security features. Ready-to-use TPM optimized for embedded systems featuring I2C interface and PQC-protected firmware update mechanism. This standardized, ready-to-use security solution comes with an I2C interface. It serves as a robust foundation to identify and authenticate network infrastructure devices and equipment as well as industrial machines such as factory robots and programmable logic controllers (PLC). In addition, it protects data integrity and confidentiality. It is future-proof thanks to a PQC-protected firmware update mechanism, extended memory, and strong algorithms. Potential applications are network infrastructure devices and equipment, printers, computers on module, industrial machines such as factory robots and programmable logic controllers (PLC).
- I²C interface up to 1MHz, extended non-volatile memory (51kB)
- Support for latest cryptographic algorithms is up to RSA-4096, ECC NIST P384, SHA2-384
- TCG, CC and FIPS certifications, support for TCG TPM 2.0 standard (revision 1.59)
- PQC-protected firmware upgrade mechanism using XMSS signatures
- High-end standardized security controller with 192-bit key length, thin PG-UQFN-32-1,-2 package
- Enhanced temperature range from -40°C to 105°C
- Proven, standardized turnkey security solution, easy integration with linux OS platforms
- High confidence level based on common criteria and FIPS certifications
- Faster cryptographic operations (2 to 4 times faster, depending on the functions)
Technical Specifications
Trusted Platform Module
3.6V
32Pins
105°C
-
1.65V
UQFN
-40°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate