Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoSLB9670VQ20FW785XUMA1
Order Code3014270
Also Known AsSLB 9670VQ2.0 FW7.85, SP002510392
Technical Datasheet
2,225 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.430 |
| 10+ | €2.800 |
| 25+ | €2.620 |
| 50+ | €2.540 |
| 100+ | €2.380 |
| 250+ | €2.330 |
| 500+ | €2.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoSLB9670VQ20FW785XUMA1
Order Code3014270
Also Known AsSLB 9670VQ2.0 FW7.85, SP002510392
Technical Datasheet
IC FunctionTrusted Platform Module
Supply Voltage Min1.65V
Supply Voltage Max3.6V
IC Package TypeVQFN
No. of Pins32Pins
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Alternatives for SLB9670VQ20FW785XUMA1
1 Product Found
Product Overview
SLB9670VQ20FW785XUMA1 is a OPTIGA™ TPM SLB 9670 TPM2.0, trusted platform module.
- Compliant to TPM main specification
- Hardware and firmware are validated according to FIPS 140-2 level 2
- Meeting Intel TXT, Microsoft Windows and Google Chromebook certification criteria
- Random Number Generator (RNG) according to NIST SP800-90A
- Full personalization with Endorsement Key (EK) and EK certificate
- Pin compatible to OPTIGA™ TPM SLB 9670 TPM1.2 version
- Optimized for battery operated devices: low standby power consumption (typ. 110µA)
- 1420Byte I/O buffer, built-in support by Linux Kernel
- Supply voltage range from 3.0 to 3.6V / 1.65 to 1.95V
- PG-VQFN-32-13 package, standard ambient temperature range from -20 to 85°C
Technical Specifications
IC Function
Trusted Platform Module
Supply Voltage Max
3.6V
No. of Pins
32Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Supply Voltage Min
1.65V
IC Package Type
VQFN
Operating Temperature Min
-20°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000327
Product traceability