Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoSKW07N120FKSA1
Order Code2212817
Also Known AsSKW07N120 , SP000012569
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoSKW07N120FKSA1
Order Code2212817
Also Known AsSKW07N120 , SP000012569
Technical Datasheet
Continuous Collector Current16.5A
Collector Emitter Saturation Voltage3.1V
Power Dissipation125W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
Product Overview
The SKW07N120 is a Fast IGBT in NPT-technology with soft, fast recovery anti-parallel emitter controlled diode. Infineon provides a huge IGBT portfolio addressing soft switching/resonant and hard switching topologies. It is suitable for the general purpose inverters, solar inverters, UPS, induction heating, microwave oven, rice cookers, welding and SMPS segments.
- 30% Lower Eoff compared to previous generation
- Designed for operation above 30kHz
- High ruggedness, temperature stable behaviour
- Very tight parameter distribution
- Parallel switching capability
- 10μs Short-circuit withstand time
Applications
Power Management, Alternative Energy, HVAC, Consumer Electronics
Technical Specifications
Continuous Collector Current
16.5A
Power Dissipation
125W
Transistor Case Style
TO-247
Operating Temperature Max
150°C
Product Range
-
Collector Emitter Saturation Voltage
3.1V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003