Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €160.130 |
Product Information
Product Overview
REFHAIRDRYERC1016EDTOBO1 is a Turn-key reference design kit for high-performance, high-efficiency PMSM/BLDC motor drive applications. The REF-Hairdryer-C101-6ED is a reference design kit featuring IMC101T iMOTION™ controller, 6EDL04I06PT SOI three-phase gate driver and IKD06N60RF IGBT. This reference design kit demonstrates our thin-film-SOI and Advanced Motion Control Engine (MCE 2.0) technologies for low power PMSM/BLDC motor drivers up to 100 kRPM and inverters rated up to 400W. It is optimized for small home appliances like hairdryers, fans, pumps and other low-power motor drive applications.
- Input voltage 85 to 265VAC, 400W at 220VAC input with wind cooling
- VSP speed command potentiometer
- Turnkey version sensor less & sensor FOC control
- User UART for script function
- Over-current and over-temperature protection
- Fault diagnostic LED output
- Low noise single shunt current sample
- Auxiliary power supply with 15V, 3.3V
- Round PCB in diameter of 70mm, 2 layers, 1 oz copper
Technical Specifications
Infineon
Power Management - Motor Control
-
iMOTION IMC100
-
IMC101T-T038
Refrigerator Compressors
-
Reference Design Board IMC101T-T038
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate