Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €187.620 |
Product Information
Product Overview
REFFRIDGEC101T6EDTOBO1 is a reference board for efficient control of rotary fridge compressor drives powered by motor control ICs, SOI three-phase and RC-D2 IGBT. This is a ready-to-use reference board designed for refrigerator compressors. It demonstrates a one-stop shop Infineon solution, including 600 V three-phase gate driver IC 6EDL04I06PT, 600V RC-D2 IGBT IKD04N60RC2, digital motor control IC iMOTION™ IMC101T-T038 and linear voltage regulators IFX54211MB V33. This discrete solution with combination of our gate driver, IGBT and motor control IC offers maximum layout and design flexibility, e.g. for multi-platform use for different power levels. The design can easily be copied to a final mass-production application board, and therefore has a fast time to market. It can be interfaced through iMOTION™ Link. This tool is designed to program and debug different series of iMOTION™ motor control ICs. It is essential for tuning your motor control system.
- EiceDRIVER™ compact - 600V full-bridge 3-phase gate driver IC in PG-DSO-28 with LS-SOI technology
- iMOTION™ IMC101T-T038 : motion control engine as ready-to-use controller solution
- IKD04N60RC2: 600 V, 4 A IGBT Discrete with reverse conducting drive 2-diode in TO-252 package
- Field-proven turnkey iMOTION™ sensorless FOC solution, plus optional PFC control
- Optimized for full load operation & EMI performance
- Ease of use with graphical user interface (GUI)
- Pre-tested reference design can be fully re-used for customization
- Thin-film SOI technology, max blocking voltage +600V, separate control circuits for all six drivers
- CMOS and LSTTL-compatible input (positive logic), detection of overcurrent and undervoltage supply
Technical Specifications
Infineon
Power Management - Motor Control
-
iMOTION IMC100
-
IMC101T-T038
Refrigerator Compressors
-
Reference Design Board IMC101T-T038
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate