Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €458.820 |
Product Information
Product Overview
SiC reference design for integrated servo motor and drive, powered by 1200V CoolSiC™ MOSFET and EiceDRIVER™. The reference design which consists of two PCBs (named as driver board and one power board respectively), including driver circuit and a 3 phase inverter for motor-drive application. The driver circuit is based on EiceDRIVER™ - 1EDI20I12MH with miller clamp function. CoolSiC™ MOSFET – IMBG120R045M1H is the main component for the 3 phase inverter.
- 3 phase servo motor with integrated drive
- 1200V, 45mohm CoolSiC™ MOSFET in SMD package (TO263-7L), with .XT interconnection technology
- IMS (Insulated Metallic Substrate) PCBs with high thermal conductivity
- Input voltage 350 – 800 VDC
- Output voltage 220VAC, 380VAC, 480VAC
Contents
Reference board (assembled as a stack with a size of 12 cm x 11.3 cm x 10 cm (LxWxH), including an inverter board, a gate driver board, a heatsink and a cooling fan), An adapter cable for connection between EVAL-M1-101T and REF-DR3KIMBGSICMA, User guide, Introduction sheet.
Technical Specifications
Infineon
Power Management - Motor Control
-
-
-
1EDI20I12MH, IMBG120R045M1H
Servo Motor
-
1EDI20I12MH EiceDRIVER Driver Board & IMBG120R045M1H CoolSiC MOSFET 3 Phase Inverter Power Board
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate