Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoREF62WFLY1700VSICTOBO1
Order Code3625470
Also Known AsSP005422632
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoREF62WFLY1700VSICTOBO1
Order Code3625470
Also Known AsSP005422632
Technical Datasheet
Product Range-
Product Overview
REF62WFLY1700VSICTOBO1 is a 62.5W auxiliary power supply for three-phase power converter using 1700 V CoolSiC™ MOSFET in a single-ended flyback topology. The reference board was developed to support customers designing auxiliary power supplies for three-phase converters using the 1700V CoolSiC™ MOSFET in a single-ended flyback topology. The board has three outputs of +15 V, -15 V and +24 V with up to 62.5W output power working in a wide input voltage range from 200 VDC to 1000VDC. The reference board works in quasi-resonant mode and has a peak efficiency of 90.56% at a full load specification.
- Adjustable output over voltage protection
- Overload/open loop protection
- Current limit protection
- Auto restart for over temperature protection
- VCC overvoltage and under voltage protection
- Shorted winding protection
Technical Specifications
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25