Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €120.290 |
Price for:Each
Minimum: 1
Multiple: 1
€120.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoREF60W1ZVS186EMTOBO2
Order Code4717050
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberICE186EM
Kit Application TypePower Management
Application Sub TypeZVS Flyback Controller
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsAuxiliary Power Supply Reference Design Board ICE186EM
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
REF60W1ZVS186EMTOBO2 is a 60W power supply reference design based on CoolSET™ SiP ICE186EM configured in a flyback topology. It is suitable for home appliances, power conversion applications.
- Universal input range from 90 to 264V AC
- Output 1: 12V/5A and output 2: 15V/0.15A
- > 93% full-load efficiency at 230V AC
- Secondary ENS control LDO at primary side
- Multi-output support for IPM gate driver, for relay and MCU and for biasing needs
- High efficiency design with SR
- Low standby power consumption
- Ability to turn off LDO at primary side
- High reliability and robust operation
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
ICE186EM
Application Sub Type
ZVS Flyback Controller
Core Sub-Architecture
-
Kit Contents
Auxiliary Power Supply Reference Design Board ICE186EM
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001