Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €139.470 |
Product Information
Product Overview
REF5QR1680BG127W1TOBO1 is a reference board using the latest CoolSET™ 5th generation Quasi resonant Plus ICE5QR1680BG-1 switching controller. This 27 W auxiliary SMPS reference design operates under a wide range input developed with indoor residential aircon application in mind. It features the new CoolSET™ 5th Generation Quasi Resonant Plus ICE5QR1680BG-1 with 800V integrated MOSFET in DSO-12 package. Suitable for AC-DC power conversion for telecom infrastructure, heating ventilation and air conditioning (HV AC), home appliances and refrigerators and freezers.
- Universal input: 85 to 300V AC, 50/60Hz
- Output 1: 12V and output current 1: 2.17A
- Output 2: 5V and output current 2: 0.2A
- Robust operation
- Digital frequency reduction
- Programmable burst mode
- Integrated 800V MOSFET
Technical Specifications
Infineon
Power Management - Voltage Regulator
-
CoolSET
-
ICE5QR1680BG-1
AC-DC Off-Line Flyback Converter
-
Reference Design Board ICE5QR1680BG-1
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate