Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €100.400 |
Product Information
Product Overview
REF5GR4780AG6W1TOBO1 is a 6W (12V, 500mA) reference board designed in an isolated flyback converter topology using the fifth-generation FF CoolSET™ ICE5GR4780AG. The target applications of ICE5GR4780AG are either auxiliary power supplies for white goods, PCs, servers or TVs, or enclosed adapters for Blu-ray players, set-top boxes, gaming consoles, smart metering etc. With the 800 V CoolMOS™ integrated into this IC, it greatly simplifies the design and layout of the PCB. The new improved digital frequency reduction and frequency jitter features offer lower EMI and higher efficiency. The enhanced Active Burst Mode (ABM) power enables flexibility in standby power operation range selection. In addition, numerous adjustable protection functions have been implemented in ICE5GR4780AG to protect the system and customize the IC for the chosen application.
- Input voltage range from 85VAC to 264VAC
- Input frequency range from 47Hz to 63Hz
- 50mW no load input power
- 12V typ output voltage
- 0.5A output current
- 6W output power
- Output voltage accuracy of <lt/> ±5%
- Efficiency full load of 82% at 115V AC/ 230V AC
Technical Specifications
Infineon
Power Management
-
-
-
ICE5GR4780AG
Isolated Flyback Converter
-
Reference Design Board ICE5GR4780AG
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Product Compliance Certificate