Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €698.760 |
Product Information
Product Overview
REF3K3WHFHDPSUTOBO1 is a 3.3KW high-frequency and high-density PSU for server and datacentre applications. This is a 3.3KW, 95W/in³ power supply for server and telecom using GaN, SiC and Si devices. The front-end AC-DC converter is a two-phase SiC interleaved bridgeless totem-pole stage for power factor correction, while the high-frequency (500KHz) DC-DC converter to provide isolation and regulate output voltage is a GaN LLC half-bridge, with full-bridge rectification. The PSU includes a baby-boost stage to hold-up time requirements. Typical applications include AC-DC power conversion for telecom infrastructure, datacentre and computing solutions.
- 97.4% efficiency at 95W/in³
- High frequency GaN LLC design (500KHz)
- Fully integrated transformer structure
- 2-ph interleaved totem-pole SiC AC-DC
- Infineon solution using GaN, SiC and Si
- Highest efficiency and power density
- Digital control for both converters
- Hold up time extension circuit
- Output voltage range from 48V to 51V
- 3300W max power
Technical Specifications
-
Power Management
Evaluation Board REF3K3WHFHDPSUTOBO1
No SVHC (21-Jan-2025)
-
Power Supply
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate