Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoPVT212S-TPBF
Order Code4127999
Product RangeHEXFET PVT212 Series
Also Known AsSP001549952, PVT212S-TPBF
Technical Datasheet
Packaging Options
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8.610 |
5+ | €8.070 |
10+ | €7.530 |
50+ | €6.850 |
100+ | €6.580 |
250+ | €6.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€8.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoPVT212S-TPBF
Order Code4127999
Product RangeHEXFET PVT212 Series
Also Known AsSP001549952, PVT212S-TPBF
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max150V
Load Current825mA
MOSFET Relay Package StyleDIP-6
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max0.75ohm
Isolation Voltage4kV
I/O Capacitance Typ1pF
Off State Leakage Current Max1µA
Product RangeHEXFET PVT212 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
150V
MOSFET Relay Package Style
DIP-6
Relay Terminals
Gull Wing
Isolation Voltage
4kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (21-Jan-2025)
Load Type
AC / DC
Load Current
825mA
Relay Mounting
Surface Mount
On State Resistance Max
0.75ohm
I/O Capacitance Typ
1pF
Product Range
HEXFET PVT212 Series
Technical Docs (2)
Legislation and Environmental
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability