Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.910 |
5+ | €7.950 |
10+ | €7.190 |
20+ | €6.490 |
50+ | €6.370 |
Product Information
Product Overview
PVA3054NSPBF is a PVA30 series HEXFET® Power MOSFET photovoltaic relay. This is AC relay (PVA) is a single-pole, normally open, solid-state replacement for electromechanical relays used for general purpose switching of analogue signals. This microelectronic power IC utilizes International Rectifier’s HEXFET power MOSFETs as the output switches, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode (LED), which is optically isolated from the photovoltaic generator. This combines very low solid-state output capacitance, very high off-state resistance and very fast response times. This photovoltaic relay is designed specifically to accurately switch low-level signals in high performance instrumentation systems. Applications include process control, data acquisition, test equipment, multiplexing and scanning.
- Bounce-free operation
- 6.0V(DC) maximum reverse voltage (-40°C ≤ TA ≤ +85°C)
- 1000V/µs minimum off-state dv/dt
- 0.2µvolts maximum thermal offset voltage ta 5.0mA control VO(OS)
- 5mA minimum control current (at 40°C, for 50mA continuous load current)
- 4,000VRMS I/O isolation, solid-state reliability
- UL recognized
- 4000V human body model, 500V machine model ESD tolerance
- 1.0pF maximum capacitance input-output
- 8-pin DIP package, operating ambient temperature range from -40 to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SPST-NO (1 Form A)
300V
DIP-8
Gull Wing
4kV
-
No SVHC (21-Jan-2025)
AC / DC
50mA
Surface Mount
160ohm
1pF
HEXFET PVA Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate