Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoPVA1352NPBF
Order Code1463272
Product RangeHEXFET PVA13 Series
Also Known AsSP001543774
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.650 |
| 10+ | €4.950 |
| 25+ | €4.230 |
| 150+ | €3.720 |
| 250+ | €3.210 |
Price for:Each
Minimum: 1
Multiple: 1
€5.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoPVA1352NPBF
Order Code1463272
Product RangeHEXFET PVA13 Series
Also Known AsSP001543774
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Contact ConfigurationSPST-NO
Load TypeAC / DC
Load Voltage Max100V
Load Current375mA
MOSFET Relay Package StyleDIP-8 (4-Pin Used)
Relay MountingThrough Hole
Relay TerminalsPC Pin
Forward Current If25mA
On State Resistance Max5ohm
Isolation Voltage4kV
I/O Capacitance Typ1pF
Off State Leakage Current Max-
Product RangeHEXFET PVA13 Series
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Type
AC / DC
Load Current
375mA
Relay Mounting
Through Hole
Forward Current If
25mA
Isolation Voltage
4kV
Off State Leakage Current Max
-
Contact Configuration
SPST-NO
Load Voltage Max
100V
MOSFET Relay Package Style
DIP-8 (4-Pin Used)
Relay Terminals
PC Pin
On State Resistance Max
5ohm
I/O Capacitance Typ
1pF
Product Range
HEXFET PVA13 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001021