Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoLEDFRONTHBLBREFTOBO1
Order Code3529904
Also Known AsSP005431268
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €206.430 |
Price for:Each
Minimum: 1
Multiple: 1
€206.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoLEDFRONTHBLBREFTOBO1
Order Code3529904
Also Known AsSP005431268
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberTLD5099EP
Kit Application TypePower Management
Application Sub TypeAutomotive Front Light LED
Core Architecture-
Core Sub-Architecture-
Silicon Family NameLITIX Power
Kit ContentsReference Design Board TLD5099EP
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Reference design for high beam and low beam combination using TLD5099EP
- TLD5099EP multitopology DC-DC controller from the LITIX™ Power family
- IPD60N10S4L OptiMOS™ - T2 as power stage switching MOSFET
- IPD50P04P4L-11 OptiMOS™ - P2 as reverse battery protection MOSFET
- Supply voltage range from 8V to 27V
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
LITIX Power
Product Range
-
Silicon Core Number
TLD5099EP
Application Sub Type
Automotive Front Light LED
Core Sub-Architecture
-
Kit Contents
Reference Design Board TLD5099EP
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5