Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.060 |
10+ | €3.610 |
25+ | €3.450 |
50+ | €3.080 |
100+ | €2.980 |
250+ | €2.900 |
500+ | €2.820 |
Product Information
Product Overview
KP264XTMA1 is a miniaturized digital barometric air pressure sensor IC based on a capacitive principle. It is surface micromachined with a monolithic integrated signal conditioning circuit implemented in BiCMOS technology. The sensor converts pressure into a 10-bit digital value and sends the information via the SPI interface. In addition, a temperature sensor is integrated on chip. Based on the received SPI command, the 10-bit temperature information will be transmitted via the SPI interface. A special reliability feature is the integrated diagnostic mode, which allows testing the sensor cells as well as the signal path. This diagnosis can be simply triggered with a SPI command. The chip is packaged in a “green” SMD housing. The KP264 is designed for use in the following target applications automotive applications, industrial control, consumer applications, medical applications, weather stations, and altimeters.
- High precision pressure sensing, real 10-bit pressure resolution
- Integrated temperature sensor, real 10-bit temperature resolution
- Self diagnosis features, automotive AEC qualified
- Supply voltage range from 3.135 to 3.475V
- Maximum input pressure range from 10 to 200kpa
- Voltage on any pin range from -0.3 to 5.5V
- Maximum supply current into VDD is 10.0mA
- Minimum internal pressure update rate is 150KHz
- Maximum start-up time is 10ms
- PG-DSOF-8-16 package, operating temperature range from -40 to 125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Absolute
115kPa
5.25V
8Pins
Digital
-
SPI
-40°C
-
MSL 1 - Unlimited
40kPa
4.75V
DSOF
DSOF
± 1.5 kPa
Surface Mount
Air
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate