Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €54.36 |
Price for:Each
Minimum: 1
Multiple: 1
€54.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKITPSC3M5CC1
Order Code4842685
Silicon ManufacturerInfineon
No. of Bits32bit
Silicon Family NamePSOC C3
Core ArchitectureARM
Core Sub-ArchitectureCortex-M33
Silicon Core NumberPSC3M5FDS2AFQ1
Kit ContentsEval Board PSC3M5FDS2AFQ1, Digital Pwr Control Card, interface Brd, USB Type-A-C, Quick Start Guide
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Infineon
Silicon Family Name
PSOC C3
Core Sub-Architecture
Cortex-M33
Kit Contents
Eval Board PSC3M5FDS2AFQ1, Digital Pwr Control Card, interface Brd, USB Type-A-C, Quick Start Guide
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
PSC3M5FDS2AFQ1
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001