Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €59.930 |
Price for:Each
Minimum: 1
Multiple: 1
€59.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKITIM69D127V11FLEXTOBO1
Order Code3957646
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberIM69D127V11
Kit Application TypeAudio
Application Sub TypeMEMS Microphone
Kit Contents5 x Flex Board IM67D130A, 1 x Adapter Board
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
KITIM69D127V11FLEXTOBO1 is a Five XENSIV™ MEMS microphones mounted on flex board and one adapter board. The flex evaluation kits allow simple and easy evaluation of XENSIV™ MEMS microphones. One microphone of the respective type is mounted on each flex board. A flex board can be easily connected to an audio testing setup with the included adapter board via a 6-position ZIF connector.
- Quick and easy connection to evaluation system
- Small size: 25mm x 4.5mm
- Pre-soldered MEMS microphone
- Configurable select pin configuration for digital microphones
Contents
Five XENSIV™ MEMS microphones mounted on flex board, One adapter board.
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Audio
Kit Contents
5 x Flex Board IM67D130A, 1 x Adapter Board
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
IM69D127V11
Application Sub Type
MEMS Microphone
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025