Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €72.340 |
Product Information
Product Overview
KITFX10FMC001 is a EZ-USB™ FX10 Development Kit (DVK) with FPGA Mezzanine Card (FMC) interface that allows FX10 to be connected to most FPGA development platforms by plugging the DVK to any FMC socket. This kit is based on the EZ-USB™ FX10 product family of Infineon’s USB 10Gbps device controllers. EZ-USB™ FX10 is a family of USB 10Gbps peripheral controllers targeting the next-generation USB applications in camera, video, imaging, and data acquisition markets. EZ-USB™ FX10 consists of dual Arm® Cortex®-M4 and M0+ core CPUs, 512KB flash, 128KB SRAM, 128KB ROM, 7 SCBs, cryptography accelerator, and high-bandwidth data subsystem providing DMA data transfers between LVDS and USB ports at speeds up to 10Gbps. An additional 1 MB SRAM is included in the high-bandwidth data subsystem to provide buffering for an USB data. EZ-USB™ FX10 also supports USB Type-C plug orientation detection and flip-mux function without the need for external logic.
- ANSI/VITA-57.1 standard
- Compact card with FMC terminal
- USB-C bus-power
- UVC FW supports colour bar test pattern
- USB FS debug port
- Drop connection to most FPGA boards
- Bus-power for standalone operation
- Quick UVC function demo
- Easy debugging with virtual COM
Contents
EZ-USB™ FX10 DVK, USB-C cable.
Technical Specifications
Interface
Infineon
-
No SVHC (25-Jun-2025)
USB Peripheral Controller
CYUSB4014-BZXI
Development Board CYUSB4014-BZXI, USB-C Cable, Hard Copy of the Quick-Start Guide, Kit Casing, Foam
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate