Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €98.190 |
Product Information
Product Overview
KITCSKBGT60UTR11AIPTOBO1 is an XENSIV™ KIT CSK BGT60UTR11AIP. This is the go-to IoT sensors platform for IoT device development. It helps you create new prototype ideas based on BGT60UTR11AIP 60GHz FMCW radar sensor. It offers a real-time evaluation for use cases such as presence detection and entrance counter with custom configurations. The CSK is an Adafruit Feather-compatible with a small form factor and capable of operating using battery. The XENSIV™ BGT60UTR11AIP connected sensor kit supports customers in testing sensor-driven IoT products and radar use cases as well as in prototyping. It offers a real-time sensor evaluation with custom configurations and cloud- and radar-based solution output visualization Suitable for Bringing a whole new lifestyle and health experience to today’s connected citizen home appliances, IoT sensors platform, robotics, smart home & building applications.
- Adafruit feather-compatible form factor
- Wi-Fi and Bluetooth® combo radio module
- Interchangeable sensor wings
- Seamless integration into ModusToolbox™
- Real-time sensor data evaluation
- Dual core, low-power PSOC™ 6 MCU
- Dedicated cloud demo platform
- Ideal for IoT, battery-powered devices, suited for customer field trials
- Rapid prototyping with code examples
- Secure cloud connection with OPTIGA™, Secure device provisioning and flexible FMCW configuration
Contents
Rapid IoT connect developer kit (CYSBSYSKIT-DEV-01), XENSIV™ BGT60UTR11AIP Wing (EVAL-60UTR11-WING).
Technical Specifications
Evaluation Board
Internet of Things (IoT)
No SVHC (21-Jan-2025)
BGT60UTR11AIP
Evaluation Board BGT60UTR11AIP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate