Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoKITA2GTC387MOTORCTRTOBO1
Order Code3625293
Also Known AsSP005422834
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €738.100 |
Price for:Each
Minimum: 1
Multiple: 1
€738.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKITA2GTC387MOTORCTRTOBO1
Order Code3625293
Also Known AsSP005422834
Technical Datasheet
Application Sub Type3 Phase BLDC & PMSM Motor Controller
Silicon ManufacturerInfineon
Kit Application TypeMotor Control
Silicon Core NumberTC387
Kit ContentsEval Board TC387
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
KITA2GTC387MOTORCTRTOBO1 is a AURIX™ TC3xx motor control application kit. It consists of a 3-phase motor control power board equipped with all assembly circuits required for sensor based and sensorless based field oriented control (FOC), as well for the block commutation control. It includes an AURIX™ TC387 application kit TFT, 3-phase motor control Power board, a BLDC motor with encoder, Power supply and pre-flashed SW.
- TC387 application kit with TFT display includes safety supply TLF35584
- eMotor power board
- BLDC motor from Nanotec with encoder
Contents
AURIX™ TC387 application kit with TFT, AURIX™ TC3xx motor control power board, Power supply adapter, › NANOTEC DB42S02-KHIT with WEDL5541-B14-KIT encoder.
Technical Specifications
Application Sub Type
3 Phase BLDC & PMSM Motor Controller
Kit Application Type
Motor Control
Kit Contents
Eval Board TC387
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
Infineon
Silicon Core Number
TC387
Product Range
-
Technical Docs (2)
Legislation and Environmental
Tariff No:84733020
US ECCN:3A225
EU ECCN:3A225
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate