Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoISG0616N10NM5HSCATMA1
Order Code4486609
Product RangeOptiMOS 5 Series
Also Known AsISG0616N10NM5HSC, SP005754001
Technical Datasheet
840 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €4.770 |
50+ | €3.680 |
100+ | €2.640 |
500+ | €2.580 |
1500+ | €2.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€23.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoISG0616N10NM5HSCATMA1
Order Code4486609
Product RangeOptiMOS 5 Series
Also Known AsISG0616N10NM5HSC, SP005754001
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel100V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel139A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel4000µohm
Drain Source On State Resistance P Channel-
Transistor Case StyleWHITFN-U01
No. of Pins10Pins
Power Dissipation N Channel167W
Power Dissipation P Channel-
Operating Temperature Max175°C
Product RangeOptiMOS 5 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
10Pins
Power Dissipation P Channel
-
Product Range
OptiMOS 5 Series
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds N Channel
100V
Continuous Drain Current Id N Channel
139A
Drain Source On State Resistance N Channel
4000µohm
Transistor Case Style
WHITFN-U01
Power Dissipation N Channel
167W
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000017
Product traceability