Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRS2982STRPBF
Order Code2780813
Also Known AsIRS2982STRPBF, SP001569856
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.380 |
10+ | €1.540 |
50+ | €1.370 |
100+ | €1.130 |
250+ | €1.060 |
500+ | €0.933 |
1000+ | €0.812 |
2500+ | €0.738 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRS2982STRPBF
Order Code2780813
Also Known AsIRS2982STRPBF, SP001569856
Technical Datasheet
TopologyBoost, Buck, Flyback
LED Driver TypeIsolated, Non Isolated
Input Voltage Min11.5V
Input Voltage Max18V
Output Voltage Max-
Output Current Max400mA
Switching Frequency Typ320kHz
IC MountingSurface Mount
IC Case / PackageNSOIC
No. of Pins8Pins
Operating Temperature Min-25°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Device TopologyBoost, Buck, Flyback
Driver Case StyleNSOIC
No. of Outputs1Outputs
Switching Frequency320kHz
Technical Specifications
Topology
Boost, Buck, Flyback
Input Voltage Min
11.5V
Output Voltage Max
-
Switching Frequency Typ
320kHz
IC Case / Package
NSOIC
Operating Temperature Min
-25°C
Product Range
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
Driver Case Style
NSOIC
Switching Frequency
320kHz
LED Driver Type
Isolated, Non Isolated
Input Voltage Max
18V
Output Current Max
400mA
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Topology
Boost, Buck, Flyback
No. of Outputs
1Outputs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
Product traceability