Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRS27952STRPBF
Order Code2762369
Also Known AsIRS27952STRPBF, SP001574360
Technical Datasheet
2,581 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.470 |
10+ | €1.840 |
50+ | €1.690 |
100+ | €1.520 |
250+ | €1.430 |
500+ | €1.380 |
1000+ | €1.340 |
2500+ | €1.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRS27952STRPBF
Order Code2762369
Also Known AsIRS27952STRPBF, SP001574360
Technical Datasheet
Control ModeCurrent Mode Control
Supply Voltage Min12V
Supply Voltage Max18V
No. of Outputs1Outputs
Duty Cycle (%)50%
IC Case / PackageNSOIC
No. of Pins8Pins
Switching Frequency500kHz
TopologyHalf Bridge
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 2 - 1 year
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Controller IC Case StyleNSOIC
No. of Outputs1 Output
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Control Mode
Current Mode Control
Supply Voltage Max
18V
Duty Cycle (%)
50%
No. of Pins
8Pins
Topology
Half Bridge
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Controller IC Case Style
NSOIC
Supply Voltage Min
12V
No. of Outputs
1Outputs
IC Case / Package
NSOIC
Switching Frequency
500kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
No. of Outputs
1 Output
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074