Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRS24531DSPBF
Order Code2780832
Also Known AsSP001546396
Technical Datasheet
23 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.470 |
| 10+ | €1.860 |
| 50+ | €1.700 |
| 100+ | €1.530 |
| 250+ | €1.450 |
| 500+ | €1.390 |
| 1000+ | €1.310 |
| 2500+ | €1.260 |
Price for:Each
Minimum: 1
Multiple: 1
€2.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRS24531DSPBF
Order Code2780832
Also Known AsSP001546396
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationFull Bridge
Power Switch TypeMOSFET
No. of Pins14Pins
IC Case / PackageNSOIC
IC MountingSurface Mount
Input Type-
Source Current180mA
Sink Current260mA
Supply Voltage Min10V
Supply Voltage Max16.6V
Operating Temperature Min-25°C
Operating Temperature Max125°C
Input Delay-
Output Delay250ns
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Full Bridge
No. of Pins
14Pins
IC Mounting
Surface Mount
Source Current
180mA
Supply Voltage Min
10V
Operating Temperature Min
-25°C
Input Delay
-
Product Range
-
MSL
MSL 2 - 1 year
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
NSOIC
Input Type
-
Sink Current
260mA
Supply Voltage Max
16.6V
Operating Temperature Max
125°C
Output Delay
250ns
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001