Print Page
17,983 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.981 |
10+ | €0.523 |
100+ | €0.497 |
500+ | €0.455 |
1000+ | €0.454 |
5000+ | €0.407 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRLR3114ZTRPBF
Order Code2726018
Product RangeHEXFET
Also Known AsSP001569142
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id42A
Drain Source On State Resistance0.0049ohm
Transistor Case StyleTO-252AA
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation140W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeHEXFET
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
42A
Transistor Case Style
TO-252AA
Rds(on) Test Voltage
10V
Power Dissipation
140W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.0049ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
3Pins
Product Range
HEXFET
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for IRLR3114ZTRPBF
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
Product traceability