Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRLML0060TRPBF
Order Code1783927
Product RangeHEXFET Series
Also Known AsSP001568948
Technical Datasheet
213,344 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.443 |
10+ | €0.229 |
100+ | €0.161 |
500+ | €0.147 |
1000+ | €0.134 |
5000+ | €0.0851 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRLML0060TRPBF
Order Code1783927
Product RangeHEXFET Series
Also Known AsSP001568948
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id2.7A
Drain Source On State Resistance0.092ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation1.25W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeHEXFET Series
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The IRLML0060TRPBF is a N-channel HEXFET® Power MOSFET for load/system switch.
- Industry Standard Pinout
- MSL1, Industrial Qualification
- Multi-vendor Compatibility
- Environmentally-friendly
- Surface Mount
Applications
Audio, Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
2.7A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
1.25W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.092ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
3Pins
Product Range
HEXFET Series
MSL
-
Technical Docs (1)
Alternatives for IRLML0060TRPBF
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000062
Product traceability