Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRL6372TRPBF
Order Code2726002
Product RangeHEXFET Series
Also Known AsSP001569038
Technical Datasheet
3,794 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.413 |
50+ | €0.364 |
250+ | €0.281 |
1000+ | €0.276 |
2000+ | €0.271 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRL6372TRPBF
Order Code2726002
Product RangeHEXFET Series
Also Known AsSP001569038
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel8.1A
Continuous Drain Current Id P Channel8.1A
Drain Source On State Resistance N Channel0.014ohm
Drain Source On State Resistance P Channel0.014ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel2W
Power Dissipation P Channel2W
Operating Temperature Max150°C
Product RangeHEXFET Series
Qualification-
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
8.1A
Drain Source On State Resistance P Channel
0.014ohm
No. of Pins
8Pins
Power Dissipation P Channel
2W
Product Range
HEXFET Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
8.1A
Drain Source On State Resistance N Channel
0.014ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
2W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
Product traceability