Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRL60SC216ARMA1
Order Code3577365RL
Product RangeStrongIRFET
Also Known AsIRL60SC216, SP001646070
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRL60SC216ARMA1
Order Code3577365RL
Product RangeStrongIRFET
Also Known AsIRL60SC216, SP001646070
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id324A
Drain Source On State Resistance0.0012ohm
On Resistance Rds(on)0.0012ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.4V
Power Dissipation375W
Power Dissipation Pd375W
No. of Pins7Pins
Operating Temperature Max175°C
Product RangeStrongIRFET
Qualification-
Automotive Qualification Standard-
Alternatives for IRL60SC216ARMA1
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.0012ohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
375W
No. of Pins
7Pins
Product Range
StrongIRFET
Automotive Qualification Standard
-
Channel Type
N Channel
Continuous Drain Current Id
324A
On Resistance Rds(on)
0.0012ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.4V
Power Dissipation Pd
375W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability