Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRGP4640DPBF
Order Code2424464
Product RangeIRGP
Also Known AsSP001535770
Technical Datasheet
Continuous Collector Current65A
Collector Emitter Saturation Voltage1.6V
Power Dissipation250W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-247AC
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeIRGP
Product Overview
The IRGP4640DPBF is an Insulated Gate Bipolar Transistor with ultrafast soft recovery diode. It features high efficiency in a wide range of applications and switching, improved reliability due to rugged hard switching performance and high power capability.
- Low VCE(ON) and switching losses
- Square RBSOA
- Positive VCE (ON) temperature coefficient
- Excellent current sharing in parallel operation
- Enables short-circuit protection scheme
- Environmentally-friendly
- 5.5µs Short-circuit SOA
Applications
Motor Drive & Control, Power Management, Maintenance & Repair
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Continuous Collector Current
65A
Power Dissipation
250W
Transistor Case Style
TO-247AC
Operating Temperature Max
175°C
Product Range
IRGP
Collector Emitter Saturation Voltage
1.6V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00542
Product traceability