Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRGP20B60PDPBF
Order Code8659656
Product RangeIRGP
Also Known AsSP001548130
Technical Datasheet
Continuous Collector Current40A
Collector Emitter Saturation Voltage2.35V
Power Dissipation220W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-247AC
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangeIRGP
MSL-
Alternatives for IRGP20B60PDPBF
1 Product Found
Product Overview
The IRGP20B60PDPBF is an IGBT with ultrafast soft recovery diode. It features parallel operation for higher current applications, lower conduction losses and switching losses. The WARP2 series IGBT is suitable for telecom and server SMPS, PFC and ZVS SMPS circuits.
- NPT technology, positive temperature coefficient
- Low collector-to-emitter saturation voltage
- Lower parasitic capacitances
- Minimal tail current
- HEXFRED™ ultrafast soft-recovery co-pack diode
- Tighter distribution of parameters
- High reliability
- High switching frequency up to 150kHz
Applications
Communications & Networking, Power Management, Consumer Electronics, Motor Drive & Control
Technical Specifications
Continuous Collector Current
40A
Power Dissipation
220W
Transistor Case Style
TO-247AC
Operating Temperature Max
150°C
Product Range
IRGP
SVHC
No SVHC (17-Dec-2015)
Collector Emitter Saturation Voltage
2.35V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
Product traceability