Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRFTS9342TRPBF
Order Code2114660
Also Known AsSP001571652
Technical Datasheet
4,318 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.614 |
10+ | €0.382 |
100+ | €0.188 |
500+ | €0.183 |
1000+ | €0.166 |
5000+ | €0.141 |
Price for:Each
Minimum: 5
Multiple: 5
€3.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFTS9342TRPBF
Order Code2114660
Also Known AsSP001571652
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id5.8A
Drain Source On State Resistance0.04ohm
Transistor Case StyleTSOP
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.3V
Power Dissipation2W
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The IRFTS9342TRPBF is a HEXFET® single P-channel Power MOSFET offers improved gate, avalanche and dynamic dV/dt ruggedness. It is suitable for battery powered circuits, half-bridge and full-bridge topologies, synchronous rectifier applications, DC-to-DC and AC-to-DC converters.
- Fully characterized capacitance and avalanche SOA
- Enhanced body diode dV/dt and di/dt capability
- Industry standard pin-out
Applications
Motor Drive & Control, Power Management
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
5.8A
Transistor Case Style
TSOP
Rds(on) Test Voltage
10V
Power Dissipation
2W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.04ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.3V
No. of Pins
6Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for IRFTS9342TRPBF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability