Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRFI4020H-117PXKMA1
Order Code3643314
Also Known AsIRFI4020H-117P, SP005547286
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFI4020H-117PXKMA1
Order Code3643314
Also Known AsIRFI4020H-117P, SP005547286
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel200V
Drain Source Voltage Vds P Channel200V
Continuous Drain Current Id N Channel9.1A
Continuous Drain Current Id P Channel9.1A
Drain Source On State Resistance N Channel0.08ohm
Drain Source On State Resistance P Channel0.08ohm
Transistor Case StyleTO-220FP
No. of Pins5Pins
Power Dissipation N Channel21W
Power Dissipation P Channel21W
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
200V
Continuous Drain Current Id P Channel
9.1A
Drain Source On State Resistance P Channel
0.08ohm
No. of Pins
5Pins
Power Dissipation P Channel
21W
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds N Channel
200V
Continuous Drain Current Id N Channel
9.1A
Drain Source On State Resistance N Channel
0.08ohm
Transistor Case Style
TO-220FP
Power Dissipation N Channel
21W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001594