Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRFH4253DTRPBF
Order Code2577150
Product RangeFastIRFET HEXFET Series
Also Known AsSP001556246
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFH4253DTRPBF
Order Code2577150
Product RangeFastIRFET HEXFET Series
Also Known AsSP001556246
Technical Datasheet
Channel TypeN Channel + Schottky
Drain Source Voltage Vds N Channel25V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel145A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.0011ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleQFN
No. of Pins10Pins
Power Dissipation N Channel50W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product RangeFastIRFET HEXFET Series
Qualification-
Product Overview
IRFH4253DTRPBF is a HEXFET® Power MOSFET. Application includes control and synchronous MOSFETs for synchronous buck converters.
- Control and synchronous MOSFETs in one package, increased power density
- Low charge control MOSFET (10nC typical), lower switching losses
- Low RDSON synchronous MOSFET (<lt/>1.45mohm), lower conduction losses
- Intrinsic schottky diode with low forward voltage on Q2, lower switching losses
- Environmentally friendlier, industrial qualification, increased reliability
- Drain-to-source breakdown voltage is 25V (typ, Q1, Q2, VGS = 0V, ID = 250µA/1.0mA)
- Breakdown voltage temp coefficient is 22mV/°C (typ, Q1, Q2, reference to 25°C, ID = 1.0mA)
- Gate threshold voltage is 1.6V (typ, Q1: VDS = VGS, ID = 35µA, Q2: VDS = VGS, ID = 100µA)
- Drain-to-source leakage current is 1.0µA (typ, VDS = 20V, VGS = 0V, TJ = 25°C)
- Dual PQFN package, operating junction and storage temperature range from -55 to + 150°C
Technical Specifications
Channel Type
N Channel + Schottky
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
10Pins
Power Dissipation P Channel
-
Product Range
FastIRFET HEXFET Series
Drain Source Voltage Vds N Channel
25V
Continuous Drain Current Id N Channel
145A
Drain Source On State Resistance N Channel
0.0011ohm
Transistor Case Style
QFN
Power Dissipation N Channel
50W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability