Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRFB4615PBF
Order Code1688596
Also Known AsSP001565882
Technical Datasheet
211 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.470 |
10+ | €1.250 |
100+ | €0.862 |
500+ | €0.611 |
1000+ | €0.601 |
5000+ | €0.591 |
Price for:Each
Minimum: 1
Multiple: 1
€1.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFB4615PBF
Order Code1688596
Also Known AsSP001565882
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id35A
Drain Source On State Resistance0.039ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation144W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
Product Overview
The IRFB4615PBF is a HEXFET® single N-channel Power MOSFET offers improved gate, avalanche and dynamic dV/dt ruggedness. It is suitable for high efficiency synchronous rectification in SMPS, hard switched and high frequency circuits.
- Fully characterized capacitance and avalanche SOA
- Enhanced body diode dV/dt and di/dt capability
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
35A
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation
144W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.039ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (1)
Alternatives for IRFB4615PBF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002609