Print Page
3,092 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.598 |
50+ | €0.435 |
250+ | €0.331 |
1000+ | €0.255 |
2000+ | €0.238 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF9388TRPBF
Order Code2579999
Product RangeHEXFET
Also Known AsSP001570652
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id12A
Drain Source On State Resistance0.0085ohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max1.8V
Power Dissipation2.5W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeHEXFET
Qualification-
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
12A
Transistor Case Style
SOIC
Rds(on) Test Voltage
20V
Power Dissipation
2.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.0085ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.8V
No. of Pins
8Pins
Product Range
HEXFET
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for IRF9388TRPBF
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability